User & Safety Instructions 1288490 HAZET SYSTEM cable release tool 4671-3 Hazet 4671-3
Description
For the damage-free unlocking of the plug contacts, for example, flat and round plug contacts. · Original equipment quality - Made in Germany. . · Interference caused by incorrect connections can be made quickly, effortlessly and professionally. · Universal application in the area of the vehicle wiring. · With retractable slide to protect the blades and to prevent injuries. Made in Germany. · 1.5 mm round plug-in system.
This text is machine translated.
Features
Product advantage 2 / application: - For damage-free releasing of plug-type connectors, eg flat and round connectors
For professional working
High ease of use
Safe application
OEM quality "Made in Germany"
Malfunctions due to loose contacts can be remedied easily, quickly and professionally
Universal application in the field of car electricity
With sliding caps protecting the blades from damage and avoiding the risk of injury
Made in Germany
15 mm round connector system
Total length (for eClass): 147 mm
(Blade) length l1: 62 mm
Functional length: 19 mm
Diameter d1 (output side): 29 mm
Diameter d2 (drive side): 33 mm
Net weight: 007 kg
Description
For the damage-free unlocking of the plug contacts, for example, flat and round plug contacts. · Original equipment quality - Made in Germany. . · Interference caused by incorrect connections can be made quickly, effortlessly and professionally. · Universal application in the area of the vehicle wiring. · With retractable slide to protect the blades and to prevent injuries. Made in Germany. · 1.5 mm round plug-in system.
This text is machine translated.
Features
Product advantage 2 / application: - For damage-free releasing of plug-type connectors, eg flat and round connectors
For professional working
High ease of use
Safe application
OEM quality "Made in Germany"
Malfunctions due to loose contacts can be remedied easily, quickly and professionally
Universal application in the field of car electricity
With sliding caps protecting the blades from damage and avoiding the risk of injury
Made in Germany
15 mm round connector system
Total length (for eClass): 147 mm
(Blade) length l1: 62 mm
Functional length: 19 mm
Diameter d1 (output side): 29 mm
Diameter d2 (drive side): 33 mm
Net weight: 007 kg
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.