• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HDC HP550 ABGH 1P Weidmüller Content: 1 pc(s) Connector housing

Image similar
Product type
Connector housing
Number of pins
1
Type
HDC HP550 ABGH 1P
Manufacturer part #
1535420000
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: HDC - housing, 1500 V
  • Surface: Powder coating
  • Series: High-power
  • rated voltage (DIN EN 61984): 1500 V
  • rated surge voltage (DIN EN 61984): 10 kV
  • rated current (DIN EN 61984): 550 A
  • flammability class according to UL 94: V-0
  • Width: 60 mm
  • Material Seal: Silicone rubber
  • Material Housing: Aluminum die casting
  • Depth: 80 mm
  • Height: 152 mm
Type

HDC HP550 ABGH 1P

Product type

Connector housing

Manufacturer part #

1535420000

Factory colour

Black

Number of pins

1

Total no. of pins

1

Content

1 pc(s)

IP68 (plugged)

Max. temperature

+120 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242672 HDC HP550 ABGH 1P Weidmüller Content: 1 pc(s) Connector housing