• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HDC IP68 24B MD 2M42 Weidmüller Content: 1 pc(s) Connector housing

Image similar
Packaging type
Piece
Product type
Connector housing
Type
HDC IP68 24B MD 2M42
Manufacturer part #
1253580000
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: HDC - Housing
  • Surface: Powder coating
  • Series: HighPower
  • Size: 8
  • Seal: Silicone rubber
  • Width: 57 mm
  • Depth: 181 mm
  • Height: 19 mm
  • Material Locking element: Stainless steel
  • Mounting dimension Width: 164 mm
  • Tightening torque: 11 Nm
  • Number of cable input above: 2
  • Execution of cover
  • Type of closure Type
  • : Standard
  • cable input: With thread
Packaging type

Piece

Type

HDC IP68 24B MD 2M42

Product type

Connector housing

Manufacturer part #

1253580000

Content

1 pc(s)

Material

Aluminium (die-cast)

Suitable for

HighPower

IP68

IP69K

Max. temperature

+120 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242131 HDC IP68 24B MD 2M42 Weidmüller Content: 1 pc(s) Connector housing

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.