• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HDMI Adapter [1x HDMI plug - 1x HDMI socket] 90° angled at the top gold plated connectors SpeaKa Professional

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

814 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa HDMI adapter plug on socket angled at the top 90°

  • 90° angled at the top
  • Gold-plated contacts
  • Angled plug for perfect cable guidance in narrow spaces

Technical specifications

  • 90° angled at the top
Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

0.00 m

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Connector version

angled on one side

Cable features

gold plated connectors

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable version

HDMI High Speed + Ethernet

Signal flow direction

Bidirectional (bi)

Documents & Downloads

Datasheet

Datasheet 1967533 HDMI Adapter [1x HDMI plug - 1x HDMI socket] 90° angled at the top gold plated connectors SpeaKa Professional

User & Safety Instructions

User & Safety Instructions 1967533 HDMI Adapter [1x HDMI plug - 1x HDMI socket] 90° angled at the top gold plated connectors SpeaKa Professional

Description

With this 90° angle adapter out primarily in confined spaces, HDMI cabling can be realized. The adapter also protects your HDMI cable from cable breaks.

This text is machine translated.

Features

  • 4K (2160p) at 50/60 Hz
  • Up to 32 audio channels
  • Audio sampling at up to 1.5 MHz
  • Stream two videos to one screen at the same time
  • Stream up to 4 videos to multiple devices
  • Supports 21:9 aspect ratio
  • 18 Gbps bandwith
  • Dynamic AV stream synchronization
  • Consumer Electronics Control (CEC)
  • 720p: yes
  • 1080i: yes
  • 1080p: yes
  • 4k x 2k: yes
  • 3D compatibility: yes
  • Audio Return Channel (ARC): yes
  • Ethernet channel: yes
  • Data transfer rate: > 10.2 GB/s
  • Special feature: Gold-plated contacts.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.08*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)