• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset USB

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jabra Evolve2 40 SE headphones Wired headband calls/music USB type C / USB type A black

  • Black calls/music Head band headphones
  • Wired USB connection
  • Ear-enclosing
  • Microphone type: Boom -26 dB
  • This text is machine translated.

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music
Factory colour

Black

Product type

Headset

USB

Weight

168.5 g

Width

186 mm

Height

60.5 mm

Depth

157 mm

Charging capacity (max.)

15 W

Charging capacity (min.)

10 W

Sensitivity (microphone)

-26 dB

Transfer type

Corded

UKCA

yes

USB connectivity

yes

Operating temperature (T-T)

-10 - 55 °C

Speaker diameter

4 cm

Quantity

1

Microphone frequency

20 - 20000 Hz

Speaker sensitivity

117 dB

Pouch

yes

Head-band cushion

yes

Noise canceling

yes

Certified for Microsoft Teams

yes

Storage temperature (T-T)

-5 - 55 °C

Plug and Play

yes

Ear pads

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734437 Headset USB

More interesting products

(*All information is plus legal VAT)