• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Headphones Stand (3x USB 3.0, 3.5mm Audio Jack)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Headset Stand (3 USB3.0 Ports, 3.5mm Audio Jack)

  • 3x USB 3.0 port
  • 3.5mm speaker/headphone/microphone jack
  • Cable tidy

Technical specifications

Factory colour

Black

Product type

Headset holder

3.5 mm jack

Weight

410 g

Width

130 mm

Height

270 mm

Depth

155 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2142417 Renkforce Headphones Stand (3x USB 3.0, 3.5mm Audio Jack)

Conformity certificate

Conformity certificate 2142417 Renkforce Headphones Stand (3x USB 3.0, 3.5mm Audio Jack)

Description

Perfectly balanced headphone stand for storing and displaying your headphones when you don't use them.
Easy on the eyes, and ready for use whenever you need it.
The stand features 3 USB 3.0 ports, providing easy access to your USB peripherals.
Listen to music and connect a microphone through the 3.5mm audio jacks. On the backside is a cable taidy that helps avoid cable tangle.

Features

  • Made of aluminium.

Scope of delivery

  • Headphone stand
  • USB cable
  • User manual

More interesting products

(*All information is plus legal VAT)