• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset charging station USB Jabra

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Factory colour

Black

Product type

Headset charging station

USB

Compatible with

Jabra

Weight

280 g

Width

300 mm

Height

200 mm

Cable length

0 mm

Version

Connection cable

Length

400 cm

Charging capacity (max.)

15 W

Charging capacity (min.)

10 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124297 Headset charging station USB Jabra

More interesting products

(*All information is plus legal VAT)