• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset charging station USB-A Jabra

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Headset charging station USB-A Jabra

  • Compact charging station with USB-A connection
  • Also serves as a stand for the headset
  • Fully charges the battery in 90 minutes
  • Quick charge function 8 hours battery life in 15 minutes
  • Easily and quickly connected
  • Provides order on the desk
  • Suitable for Jabra Evolve2 65

Technical specifications

Factory colour

Black

Product type

Headset charging station

USB-A

Compatible with

Jabra

Weight

390 g

Width

100 mm

Height

50 mm

Depth

150 mm

Cable length

0 mm

Version

Connection cable

Charging capacity (max.)

15 W

Charging capacity (min.)

10 W

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269563 Headset charging station USB-A Jabra

Description

The Jabra Evolve2 65 can be easily charged and stored on the desk via the practical base station.

This text is machine translated.

Scope of delivery

  • Jabra Evolve2 65 charging station with USB-A.

More interesting products

(*All information is plus legal VAT)