• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset (mono) USB

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Headset (mono) USB

  • Noise suppression for focused sound
  • Wireless Bluetooth 5.3 connectivity
  • Supports connection with up to 8 devices
  • Integrated control elements for easy handling
  • Light and comfortable design

Technical specifications

  • Product type: Headphones
  • Recommended use: Business/Everyday
  • Impedance 32 Ohm
Factory colour

Black

Product type

Headset (mono)

USB

Weight

20 g

Width

200 mm

Height

100 mm

Depth

200 mm

Rechargeable battery technology

Li-ion

Bluetooth

5.3

Bluetooth

Yes

Cable length

1.2 m

IP54

Design (headphones)

On-ear

Material (details)

Polycarbonate (PC), acrylonitrile-butadiene-styrene (ABS), thermoplastic polyurethane (TPU)

NFC (Near field communication)

Yes

Battery capacity

100 mAh

Charging capacity (max.)

15 W

Charging capacity (min.)

10 W

100 m

Sensitivity (microphone)

-38 dB

Frequency range

20 - 20.000 Hz

Talk time

11 h

Transfer type

Wireless

UKCA

yes

Operating temperature (T-T)

-10 - 60 °C

Voice control

yes

Wireless charging

no

Battery recharge time

2.5 h

Number of paired devices remembered

8

Speakerphone

no

Microphone frequency

50 - 14000 Hz

Automatic volume adjustment

no

Daisy chain

no

Operating temperature (T-T)

14 - 140 °F

Standby time

90 h

FM radio

no

Voice guidance

no

Driver unit

1 cm

Noise reduction

yes

Microphone mute

yes

Charging time

120 min

Refurbished

no

Easy pairing

yes

Charging case

no

Works with Amazon Alexa

no

Charging stand

no

Over the Air Updates (OTA)

yes

Auto power off

no

Carrying case

no

Bluetooth Low Energy (BLE)

no

MEMS (Micro-Electro-Mechanical System) microphone

yes

Phonebook access profile (PBAP)

no

HD voice

no

Steel hinges

no

Auto-connect

no

In-ear pressure relief

no

Bone conduction sensor

no

yes

no

Fast charging

no

Rechargeable battery

no

On/off switch

no

Heart rate monitor

no

Number of microphones

2

Storage temperature (T-T)

-10 - 45 °C

Plug and Play

yes

Digital Signal Processing (DSP)

yes

Battery operated

yes

Number of simultaneously connected devices (max)

2

Maximum input power

5 mW

Virtual surround

no

Motion sensor

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734483 Headset (mono) USB

Description

The Jabra Perform 45 SE is a lightweight and discreet Bluetooth® mono headset with up to 27 hours talk time that keeps retail employees connected.

This text is machine translated.

Scope of delivery

  • Headset;3 seats of EarGel;Safety Information and Warranty;USB-C to USB-A cable

More interesting products

(*All information is plus legal VAT)