• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Headset earpads Sennheiser

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Headset earpads Sennheiser

  • Foam ear cushions
  • Set consists of 2 spare ear cushions
  • Simple to attach
  • Extremely comfortable to wear
  • Suitable for ADAPT 100 Headset-Series

Technical specifications

Factory colour

Black

Product type

Headset earpads

Compatible with

Sennheiser

Weight

0.011

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482261 Headset earpads Sennheiser

Description

Matching spare ear pads for the ADAPT 100 series.

This text is machine translated.

Scope of delivery

  • EPIC ADAPT 100II Foam Ear cushion.

More interesting products

(*All information is plus legal VAT)