
Number
Total (1 m = € 6.80)
€ 33.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Hook-and-loop tape
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Black
- Material
Polypropylene
- Length
5000 mm
- Width
30 mm
- Content
5 m
- Dim
(L x W) 5000 mm x 30 mm
- Manufacturer part #
11-KE30005FRT
- Type
11-KE30005FRT
Documents & Downloads
Datasheet
Datasheet 1403846 Hebotec 11-KE30005FRT Hook-and-loop tape for bundling Hook and loop pad (L x W) 5000 mm x 30 mm Black 5 m
Description
Hook and loop tape made of polypropylene in high quality, can be opened and closed hundreds of times again suitable for the HEBOFIX KBS velcro base.
The hook-and-loop tapes are ideal for bundling, arranging and securing objects.
Benefits:
· Gentle attachment
· Suitable for HEBOFIX KBS
· Cable bundles can be easily extended
· Velcro tape on the roll can be cut to the desired length
This text is machine translated.
The hook-and-loop tapes are ideal for bundling, arranging and securing objects.
Benefits:
· Gentle attachment
· Suitable for HEBOFIX KBS
· Cable bundles can be easily extended
· Velcro tape on the roll can be cut to the desired length
This text is machine translated.































