• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec 5-KT010020006C Flat tape 5-KT010020006C Hebotec Content: 1 pc(s)

Product type
Flat
Length
200 mm
Type A
Screws
Type B
Screws
Material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Component 1: Flat strip
  • Mounting hole 1 M6
  • Mounting hole 2 M6
  • Length 200 mm
  • Width 14.1 mm
  • Height: 1.5 mm
  • Material 1: Tin-plated copper
  • Mounting type: Screw mounting
Type A

Screws

Product type

Flat

Type B

Screws

Length

200 mm

Material

Copper

Manufacturer part #

5-KT010020006C

Content

1 pc(s)

Width

14.1 mm

Height

1.5 mm

Cross section

10 mm²

Cross section (each core)

10 mm²

Type

Flachbanderder

Documents & Downloads

Datasheet

Datasheet 3411525 Hebotec 5-KT010020006C Flat tape 5-KT010020006C Hebotec Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411525 Hebotec 5-KT010020006C Flat tape 5-KT010020006C Hebotec Content: 1 pc(s)

Description

Cross-section 10mm², bore on both sides M6, length 200mm, seamless, rounded, Pressed contact sleeves, tin-plated, single wire diameter 0.2mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)