• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec flat band 5-KT010040008 - 10 pcs 5-KT010040008C Hebotec Content: 10 pc(s)

Image similar
Product type
Flat
Length
400 mm
Material
Copper
Manufacturer part #
5-KT010040008C
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hebotec flat band 5-KT010040008 - 10 pcs

  • Very good derivation of high-frequency interference currents
  • Very small contact resistances
  • High tensile strength

Technical specifications

  • Cross-section 10 mm², length 400 mm, bore M8
  • Material copper, tin-plated
  • Seamlessly pressed end sleeves tin-plated
Product type

Flat

Length

400 mm

Material

Copper

Manufacturer part #

5-KT010040008C

Content

10 pc(s)

Material properties

tin plated

Type

Flachbanderder/Masseband

Documents & Downloads

Datasheet

Datasheet 2256908 Hebotec flat band 5-KT010040008 - 10 pcs 5-KT010040008C Hebotec Content: 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2256908 Hebotec flat band 5-KT010040008 - 10 pcs 5-KT010040008C Hebotec Content: 10 pc(s)

Description

Flat band or ground straps made of flexible copper flat wire with seamlessly pressed end sleeves and
Holes for metric fixing screws.

This text is machine translated.