• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec 5-KT00608000406C Flat tape 5-KT00608000406C Hebotec Content: 1 pc(s)

Product type
Flat
Length
800 mm
Type A
Screws
Type B
Screws
Material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Component 1: Flat strip
  • Mounting hole 1 M4
  • Mounting hole 2 M6
  • Length: 800 mm
  • Width: 12 mm
  • Height: 1 mm
  • Material 1: Tin-plated copper
  • Mounting type: Screw mounting
Type A

Screws

Product type

Flat

Type B

Screws

Length

800 mm

Material

Copper

Manufacturer part #

5-KT00608000406C

Content

1 pc(s)

Width

12 mm

Height

1 mm

Cross section

6 mm²

Cross section (each core)

6 mm²

Type

Flachbanderder

Documents & Downloads

Datasheet

Datasheet 3411434 Hebotec 5-KT00608000406C Flat tape 5-KT00608000406C Hebotec Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411434 Hebotec 5-KT00608000406C Flat tape 5-KT00608000406C Hebotec Content: 1 pc(s)

Description

Cross-section 6mm², bore M4 and M6, length 800mm, seamless, rounded, pressed-on contact sleeves, Tin-plated, single wire diameter 0.2mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)