• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec KBS 8 - 35 Hook-and-loop mount screw-on Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping range 8 - 35 mm
  • Mounting hole dia. 4.5 mm
  • Suitable for Velcro tape 20 mm
Product type

Hook-and-loop mount

Hook-and-loop feature

screw-on

Factory colour

Black

Material

Polyamide

Content

1 pc(s)

Manufacturer part #

3011-004C

Type

KBS 8 - 35

Documents & Downloads

Datasheet

Datasheet 1403829 Hebotec KBS 8 - 35 Hook-and-loop mount screw-on Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1403829 Hebotec KBS 8 - 35 Hook-and-loop mount screw-on Black 1 pc(s)

Description

The hook-and-loop mount serves as an installation aid for fastening objects of all kinds, as well as for gentle bundling of cables, cables and hoses. It is mounted using a countersunk head or socket head screw. The base can be fitted with our Velcro tape endlessly in variable length without tools.

Benefits:
· reusable
· easy handling
· Variable length of Velcro tape
· Mounting of objects of all kinds
· Installation free of constriction and gentle
· Bundles can be easily expanded

This text is machine translated.

Scope of delivery

  • Without hook and loop fastener
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48€ 13.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)