• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70060 Bell panel incl. nameplate 1x Pure white 24 V/1 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bell plate, pure white

  • 1-row
  • With nameplate
  • LED illuminated

Technical specifications

Product type

Bell panel

Doorbell features

incl. nameplate

Max. contact load capacity

24 V/1 A

Material

Plastic

Factory colour

Pure white

No. of keys

1 Buttons

Backlit

Yes

Width

87 mm

Height

30 mm

Depth

13 mm

Dim

(W x H x D) 87 x 30 x 13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547269 Heidemann 70060 Bell panel incl. nameplate 1x Pure white 24 V/1 A

Description

The bell plate is equipped with a name plate.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)