• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70121 Bell panel incl. nameplate 1x Stainless steel 24 V/1 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Bell disc Berlin

  • 1-rowed

Technical specifications

Product type

Bell panel

Doorbell features

incl. nameplate

Max. contact load capacity

24 V/1 A

Material

Stainless steel

Factory colour

Stainless steel

No. of keys

1 Buttons

Backlit

No

Mounting depth

16 mm

Width

108 mm

Height

45 mm

Depth

4 mm

Dim

(W x H x D) 108 x 45 x 4 mm

Contact load capacity


24 V/1 A

Documents & Downloads

Datasheet

Datasheet 625129 Heidemann 70121 Bell panel incl. nameplate 1x Stainless steel 24 V/1 A

User & Safety Instructions

User & Safety Instructions 625129 Heidemann 70121 Bell panel incl. nameplate 1x Stainless steel 24 V/1 A

Description

The bell disc is equipped with an inscribable stainless still name plate.

More interesting products

(*All information is plus legal VAT)