• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70528 Bell button incl. nameplate 1x Stainless steel 24 V/0,5 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 25.99
-23 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bell contact stainless steel illuminated in white

  • IP 65
  • LED ring
  • Stainless steel V2a

Technical specifications

Product type

Bell button

Doorbell features

incl. nameplate

Max. contact load capacity

24 V/0,5 A

Material

Stainless steel

Factory colour

Stainless steel

No. of keys

1 Buttons

Backlit

Yes

IP65

Recess diameter (details)

19 mm

Mounting depth

31 mm

(Ø)

22 mm

Dim

(Ø) 22 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1515278 Heidemann 70528 Bell button incl. nameplate 1x Stainless steel 24 V/0,5 A

Description

The stainless steel bell push from heidemann has a LED ring the bell contact even at night well visible. The maximum contact rating is 24 V/0.5 A and the doorbell button has protection class IP65. Thread: M19 x 1.0. 4 x screw connections (2 for lighting, 2 for switch).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)