
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
14-day return policy included
Highlights & Details
Radio-gong set HX Duo Silver
- Choice of 8 melodies
- Range: 100 m
- Belt clip and wall mounting
- Volume control from 70 to 88 dB
Technical specifications
- Product type
Wireless door bell
- Component
Complete set
100 m
- Tunes
8
- Volume
88 dBa
- Adjustable volume
Individually adjustable
- Factory colour
Silver
- Frequency
433 MHz
- Coding option
Autodidactic
- Transmitter dimensions
32 x 82 x 20 mm
- Receiver size
150 x 70 x 40 and 107 x 62 x 33 mm
- Operating voltage
Transmitter: 1 x 3 V/CR2032, Receiver: 2 x 1.5 V AA and baby battery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 455589 Heidemann 70804 Wireless door bell Complete set
Description
Small receiver with 1 LED (red) as a call signal as well as belt clip and wall mounting · Receiver size (standing) with 3 LED (red) as a call signal (flashing) as well as 1 LED (red) as a warning light when the batteries are low, wall mounting · Volume control of approx. 70 - 88 dB(A) · Radio transmitter IP44 with name plate.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Radio-gong set HX Duo
- 1x battery CR2032
- User manual.
Hints
For the operation you need 2 x 1.5 V AA batteries (AA) and 2 x 1.5 V baby batteries (C).
The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.
What kind of Wireless doorbells, wireless door chimes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































