• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70824 Wireless door bell Complete set

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio controlled gong-SET HX FLASH LIGHT WHITE

  • Up to 200 m wireless range
  • With flash light function
  • Yellow symbol with three arrows and text 'HX Compatible'. Shows various electronic devices that are compatible with each other.

Technical specifications

  • Sender IP55
  • Transmitter: 1 x 3 V battery CR2032, receiver 2 x 1.5 V C batteries.
Product type

Wireless door bell

Component

Complete set

200 m

Tunes

8

Volume

90 dBa

Factory colour

White

Frequency

433 MHz

Coding option

Autodidactic

Transmitter dimensions

34 x 96 x 20 mm

Receiver size

140 x 90 x 40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467704 Heidemann 70824 Wireless door bell Complete set

User & Safety Instructions 467704 Heidemann 70824 Wireless door bell Complete set

Description

Remote gong Set with acoustic and visual call-signalling (Flashlight). The transmitter has a range of up to 200 meters and can be screwed down outdoors. Suits for connection at available door-bell. 8 melodies and 256 self-learning frequencies.

This text is machine translated.

Scope of delivery

  • Transmitter inc. 1 x button cell CR2032, receiver and operating instructions.

Hints

Required 2 x 1.5 V Baby Batteries for the receiving operation.
The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)