• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70829 Wireless door chime Complete set for pets, incl. motion detector

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 37.99 / piece)
€ 43.99
-14 %
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio-gong set HX pet especially for pets

  • Specially tuned detection area for pets
  • Compatible me all HX-devices from heidemann
  • Up to 100 m Range without obstructions
  • Two cartoon-style cats, one in pink with a striped pattern, the other in blue. Both smiling warmly.
  • Yellow Wi-Fi symbol consisting of nine semi-circular lines, arranged from small to large at the top of the image, on a white background.

Technical specifications

Product type

Wireless door chime

Component

Complete set

Doorbell features

for pets

incl. motion detector

100 m

Tunes

8

Volume

88 dBa

Adjustable volume

fixed

Visual signalling

Blue LED

Factory colour

Pure white

Frequency

433 MHz

Viewing width

6 m

Detection angle

30°

Coding option

Autodidactic

Transmitter dimensions

100 x 70 x 40 mm

Receiver size

107 x 70 x 33 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856414 Heidemann 70829 Wireless door chime Complete set for pets, incl. motion detector

User & Safety Instructions 1856414 Heidemann 70829 Wireless door chime Complete set for pets, incl. motion detector

Description

This radio gong-set is perfectly suitable if you pets such as cats or dogs in the household. Place the motion detector in the place where your cat/your dog usually waits for the stay in the garden back into the house. The Gong Set consists of a battery-powered receiver and a battery-powered motion detector. The protected against water jets motion detector can also be fit in outdoor region. The range stricken approx. 100 m in free field. The receiver has a vibration alarm. 8 melodies and 256 self-learning frequencies.

This text is machine translated.

Features

  • Optical call signal (blue LED)
  • Vibration alert
  • Mode - as well as on/off switch
  • Motion detector splash-water protected IP55
  • The receiver and transmitter, pure white
  • Adjustable melodies
  • Belt clip with wall mounting

Scope of delivery

  • Wireless motion detector
  • Radio receiver:
  • Wall bracket
  • User manual

Hints

Power supply to the receiver: 2 x 1.5 V LR6/AA batteries (not included), please order separately.
Power supply motion detector: 2 x 1.5 V LR6/AA batteries (not included), please order separately.

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)