
Highlights & Details
Radio-gong set HX Outdoor
- Up to 150 m wireless range
- IP55
Technical specifications
- Product type
Wireless door bell
- Component
Complete set
- Doorbell features
incl. nameplate
150 m
- Tunes
8
- Volume
88 dBa
- Factory colour
Anthracite
Black
- Frequency
433 MHz
- Coding option
Autodidactic
- Transmitter dimensions
29 x 81 x 18 mm
- Receiver size
96 x 70 x 35 mm
- Operating voltage
Transmitter: 1 x 3 V battery CR2032, Receiver: 2 x 1.5 V AA battery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1317058 Heidemann 70834 Wireless door bell Complete set incl. nameplate
Conformity certificate
Conformity certificate 1317058 Heidemann 70834 Wireless door bell Complete set incl. nameplate
Description
This text is machine translated.
Scope of delivery
- Transmitter inc. 1 x button cell CR2032, receiver and operating instructions.
Hints
What kind of Wireless doorbells, wireless door chimes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































