• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70835 Wireless door bell Complete set

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio-gong set HX Action

  • Forwarding of acoustic signals without cabling
  • Up to 150 m wireless range
  • Flash
  • Yellow symbol with three arrows and text 'HX Compatible'. Shows various electronic devices that are compatible with each other.

Technical specifications

  • Transmitter: 2 x 1.5 V LR6/AA battery
  • Receiver: 2 x 1.5 V LR14/C cell battery
Product type

Wireless door bell

Component

Complete set

150 m

Tunes

8

Volume

90 dBa

Factory colour

Black

White

Frequency

433 MHz

Coding option

Autodidactic

Transmitter dimensions

90 x 65 x 20 mm

Receiver size

140 x 90 x 40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467712 Heidemann 70835 Wireless door bell Complete set

User & Safety Instructions 467712 Heidemann 70835 Wireless door bell Complete set

Description

Remote gong Set with acoustic and visual call-signalling (Flashlight). Wireless extension for existing doorbell system. For this, the transmitter is placed directly in addition to the existing bell. When the bell starts ringing, the sound-active sensor converts the acoustic signal into a radio signal and sends it to the receiver.

This text is machine translated.

Scope of delivery

  • Transmitter
  • Receiver
  • User manual.

Hints

For operating the radio converter 2 x 1.5 V LR6/AA (order no. 65 25 02) and for the receiver 2 x 1.5 V LR14/C cells batteries (order no. 65 25 32) are needed. The transmitter can also to other acoustic influences such as dog bark or loud ambient noise react.

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)