• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70846 Wireless door bell Complete set recordable

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio-gong set HX Music Box

  • Up to 200 m wireless range
  • Mp3-function
  • Yellow symbol with three arrows and text 'HX Compatible'. Shows various electronic devices that are compatible with each other.

Technical specifications

  • Sender IP55
Product type

Wireless door bell

Component

Complete set

Doorbell features

recordable

200 m

Tunes

8

Volume

97 dBa

Factory colour

Silver

Black

Anthracite

Frequency

433 MHz

Coding option

Autodidactic

Transmitter dimensions

34 x 96 x 20 mm

Receiver size

180 x 125 x 45 mm

Operating voltage

Sender: 1 x 3 V battery CR2032, Receiver: 2 x 1.5 V baby-battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467717 Heidemann 70846 Wireless door bell Complete set recordable

User & Safety Instructions 467717 Heidemann 70846 Wireless door bell Complete set recordable

Description

Title of your choice as ringtone - record own MP3-melodies. The Gong is connected to the PC with the USB cable. If the radio gong is disconnected again from the PC, via the sound key of the radio transmitter. One of the 8 recorded melodies can be set as the ringtone. The transmitter has a range of up to 200 meters and can be screwed down outdoors. 256 self-learning frequencies.

This text is machine translated.

Scope of delivery

  • Sender incl.1 x button cell CR2032, Receiver, USB cable and maual guide.

Hints

Required 2 x 1.5 V Baby Batteries for the receiving operation.
The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)