• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 45190 Power strip (+ switch) 3x White PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 20.99
-38 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heitronic 45190 Power strip (+ switch)

  • With 2poliger cut-off
  • with overload protection
  • with increased touch protection

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Individually switchable

Child safety

Outlets

3

Cable length

1.50 m

Used at

Indoors

Material

Plastic

Function display

visual

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3680 W

Factory colour

White

Length

205 mm

Width

74 mm

Height

40 mm

IP20

Documents & Downloads

Datasheet

Datasheet 1900679 Heitronic 45190 Power strip (+ switch) 3x White PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1900679 Heitronic 45190 Power strip (+ switch) 3x White PG connector 1 pc(s)

Description

Power strip for 3 earthing contact plugs. Each socket pot can be switched individually. 2polig is switched off. The overload protection is resettable.

This text is machine translated.

Scope of delivery

  • Outlet strip
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.97€ 26.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)