• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 500071 Power strip White, Silver 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Heitronic 500071 Power strip

  • Can be mounted flexibly.
  • Incl. 2 replacement ends
  • With increased touch protection

Technical specifications

Product type

Power strip

Light bulb features

Child safety

Outlets

3

Cable length

1.00 m

Used at

Indoors

Mounting type

Structure

Chassis

Material

Plastic

Type

3-way

Operating voltage

230 V

Power rating

3680 W

Factory colour

White

Silver

Length

76 mm

Width

187 mm

Height

76 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355094 Heitronic 500071 Power strip White, Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2355094 Heitronic 500071 Power strip White, Silver 1 pc(s)

Description

With the 3fach on and under-cabinet socket, you can easily expand the number of sockets in the kitchen, office on the workbench.

This text is machine translated.

Features

  • Form-fitting cable routing possible thanks to predetermined breaking points in the housing
  • Flexible mounting (base, structure and also horizontal)
  • Incl. 2 change panels (silver and white)
  • Power connection via open cable ends (100 cm connection cable)
  • Sockets can be loaded up to 3680 W.
  • Sockets with increased touch protection.

Scope of delivery

  • 2 x alternating (white and silver).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.97€ 44.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)