All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Service Technology & Smart Living
Lighting
Indoor Lighting
Kitchen Plinth & Cabinet Lighting
Plinth & Cabinet Lighting Accessories
Heitronic 500610 MICANO Cable 0.50 m White
EAN:
4002940017809
Part number:
500610
Item no:
2252095
Compare
Add to shopping list
Fast track dispatch on Wed 4 Nov
21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Piece(s)
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Description
Scope of delivery
Highlights & Details
Heitronic 500610 MICANO Cable 0.50 m White
Connecting cable
Technical specifications
Show items with the same values
Product type
Cable
Energy efficiency rating
n.rel.
Operating voltage
24 V DC
Cable length
0.50 m
Factory colour
White
Material
Plastic
Weight
0.026 kg
Dim
(W x H x D) 150 x 15 x 100 mm
Width
150 mm
Height
15 mm
Depth
100 mm
Description
MICANO! The slim LED system for individual combining.
This text is machine translated.
Features
Connection between light and light.
Scope of delivery
Connecting cable
Description
MICANO! The slim LED system for individual combining.
This text is machine translated.
Features
Connection between light and light.
Scope of delivery
Connecting cable
More interesting products
(
*
All information is plus legal VAT
)
V-TAC 3351 VT-8107 Rail Aluminium (matt)
Conrad Electronic
€ 4.29
*
1 m = € 2.15
Paulmann 99976 CC Switch Bowl Remote control White
Conrad Electronic
€ 26.99
*
Paulmann 99946 CC Driver 3-way splitter White
Conrad Electronic
€ 36.99
*
LEDmaxx LCV09 LEDconnect End piece White
Conrad Electronic
€ 0.73
*
Heitronic 500553 MICANO Touch switch White
Conrad Electronic
€ 9.99
*
Paulmann 99947 CC Driver 4-way splitter White
Conrad Electronic
€ 53.99
*
LEDmaxx LCN040 LEDconnect Power supply White
Conrad Electronic
€ 43.99
*
-18%
LEDmaxx LCV07 LEDconnect Feed (1-way) White
Conrad Electronic
€ 10.99
€ 8.99
*
-9%
LEDmaxx LCSS LEDconnect Sensor switch White
Conrad Electronic
€ 21.99
€ 19.99
*
-68%
LEDmaxx LCV01 LEDconnect Cable White
Conrad Electronic
€ 37.99
€ 11.99
*
Paulmann 99948 CC Driver 8-way splitter White
Conrad Electronic
€ 65.99
*
LEDmaxx LCV08 LEDconnect Feed (4-way) White
Conrad Electronic
€ 15.99
*