• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 99946 CC Driver 3-way splitter White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Clever Connect Driver max. 12W 12V DC incl. 3fach distributor white

  • Energy-efficient electronic ballast with long life
  • Includes power cable with Euro plug
  • Simple connection system for easy installation

Technical specifications

Product type

3-way splitter

n.rel.

Operating voltage

230 V

12 W

Protection class

II

Factory colour

White

Dim

(W x H x D) 72 x 18 x 31 mm

Width

72 mm

Height

18 mm

Depth

31 mm

Durability rating

30000 h

Power rating

12 W

No. of bulbs

1

30000

30000 h

Light features

Dimmable

Rating per bulb

12 W

No. of lights

0

Cable length

150

Light-on time

30000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280507 Paulmann 99946 CC Driver 3-way splitter White

Description

The driver with a power up to max. 12W supplies the lights with power. Clever Connect offers individual furniture lighting in one system. Lights, drivers and accessories can be freely assembled and easily installed. The TunableWhite function combines "working" and feeling good" as a light mood. Thanks to unlimited cable length, the system can be extended continuously.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)