• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 99976 CC Switch Bowl Remote control White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paulmann 99976 CC Switch Bowl Remote control White

  • For wireless control of lights
  • Color temperature: 2700K - warm white up to 6500K - daylight white
  • With white light control (Tunable White)

Technical specifications

Product type

Remote control

n.rel.

Protection class

III

Factory colour

White

Dim

(Ø x H) 71 mm x 23 mm

Height

23 mm

(Ø)

71 mm

Durability rating

30000 h

No. of bulbs

0

30000

30000 h

Light features

Dimmable

No. of lights

0

Outside Ø

71

Batteries

2

Light-on time

30000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280462 Paulmann 99976 CC Switch Bowl Remote control White

Description

The Switch Bowl can be used to switch the system and control the color temperature. It can be removed from the magnetic wall holder at any time and can be used as light switch or remote control. Clever Connect offers individual furniture lighting in one system. Lights, drivers and accessories can be freely assembled and easily installed. The TunableWhite function combines "working" and feeling good" as a light mood. Thanks to unlimited cable length, the system can be extended continuously.

This text is machine translated.

Scope of delivery

  • Battery CR2450

More interesting products

(*All information is plus legal VAT)