• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 99947 CC Driver 4-way splitter White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Paulmann 99947 CC Driver 4-way splitter White

  • Energy-efficient electronic ballast with long life
  • Includes power cable with Euro plug
  • Simple connection system for easy installation

Technical specifications

Product type

4-way splitter

n.rel.

Operating voltage

230 V

25 W

Protection class

II

Factory colour

White

Dim

(W x H x D) 81 x 19 x 30 mm

Width

81 mm

Height

19 mm

Depth

30 mm

Durability rating

30000 h

Power rating

25 W

No. of bulbs

1

30000

30000 h

Light features

Dimmable

Rating per bulb

25 W

No. of lights

0

Cable length

150

Light-on time

30000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280487 Paulmann 99947 CC Driver 4-way splitter White

Description

The driver with a power up to max. 25W supplies the lights with power. Clever Connect offers individual furniture lighting in one system. Lights, drivers and accessories can be freely assembled and easily installed. The TunableWhite function combines "working" and feeling good" as a light mood. Thanks to unlimited cable length, the system can be extended continuously.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)