• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0300102 Scriber Carbide metal chrome plated

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Scriber

Length

150 mm

Material

Carbide metal

Material properties

chrome plated

Weight

40 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379234 HELIOS PREISSER 0300102 Scriber Carbide metal chrome plated

Description

Features

  • One piece hexagonal grip
  • Chrome-Ø 6 mm
  • With clip.
  • This text is machine translated.

What kind of Scribers are you looking for?

More interesting products

(*All information is plus legal VAT)