• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0705107-D Dial gauge Calibrated to (SCS-accredited certification body) Reading: 0.001 mm

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hand rotation 0.2 mm
  • outer scale dia. 40 mm
Product type

Dial gauge

Reading

0.001 mm

Weight

120 g

Calibration service

Calibration according to DKD-R 4-3 sheet 11.2

SCS-accredited certification body

Description

Features

  • Metal housing
  • Measuring bolts made of stainless steel
  • Changeable sensor tip M 2.5 mm
  • Clamping shaft Ø 8 mm h 6
  • With rotation meter
  • Factory standard.
  • This text is machine translated.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Dial Gauges are you looking for?