• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 1723 502-D Dial gauge Calibrated to (SCS-accredited certification body) + LCD Reading: 0.005 mm

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIGI-MET® dial gauge - SCS calibrated

  • Protection class IP 52
  • According to IEC 529

Technical specifications

  • Case dia. 58 mm
  • Clamping shaft -Ø 8 mm
  • Measurement force 0.5 - 1.1 N
  • With data output
  • Protection class: IP54
Product type

Dial gauge

Features

+ LCD

Accuracy ±

0.004 mm

Reading

0.005 mm

Weight

240 g

Calibration service

Calibration according to DKD-R 4-3 sheet 11.2

SCS-accredited certification body

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470932 HELIOS PREISSER 1723 502-D Dial gauge Calibrated to (SCS-accredited certification body) + LCD Reading: 0.005 mm

Description

QuickStart electronics · QuickLock electronics

This text is machine translated.

Features

  • Changeable sensor tip M 2.5 mm
  • DATA VARIABLE RS 232. Digimatic USB
  • mm/inch-switching
  • Automatic on / off
  • Zero-point setting at any point.
  • Reversal of counting direction
  • Measurement value pre-set
  • Individual keyboard lock.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Dial Gauges are you looking for?