• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 1722 502-ISO Dial gauge Calibrated to (ISO standards) + LCD 12.5 mm Reading: 0.01 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIGI-MET ® Dial gauge-ISO calibrated

  • Protection class IP52
  • according to IEC 529

Technical specifications

  • Housing-Ø 58 mm
  • Clamping shank Ø 8 mm
  • Measuring force 0.5 - 1.1 N
  • With data output
  • Protection type: IP54
Product type

Dial gauge

Features

+ LCD

Reading range (max.)

12.5 mm

Accuracy ±

0.004 mm

Reading

0.01 mm

Weight

240 g

Calibration service

Calibration according to VDI/VDE/DGQ directive2618 blade 11.2

ISO standards

Accuracy (details)

0,004 mm

Reading range

12.5 mm

Standards

Protection class IP54 · According to IEC 529

Documents & Downloads

Datasheet

Datasheet 1241090 HELIOS PREISSER 1722 502-ISO Dial gauge Calibrated to (ISO standards) + LCD 12.5 mm Reading: 0.01 mm

User & Safety Instructions

User & Safety Instructions 1241090 HELIOS PREISSER 1722 502-ISO Dial gauge Calibrated to (ISO standards) + LCD 12.5 mm Reading: 0.01 mm

Information

Information 1241090 HELIOS PREISSER 1722 502-ISO Dial gauge Calibrated to (ISO standards) + LCD 12.5 mm Reading: 0.01 mm

Description

Quick start electronics · quick lock electronics

Features

  • Changeable sensor tip M 2.5 mm
  • DATA VARIABLE: RS 232, Digimatic, USB
  • mm/inch selection
  • Automatic on / off
  • Zero setting at any point
  • Reversal of counting direction
  • Measurement value pre-set
  • Individual Keyboard Lock.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product. This text is machine translated.

What kind of Dial Gauges are you looking for?