• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 1724502 Dial gauge (Ø) 58 mm + LCD 12.5 mm Reading: 0.001 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Protection class IP52 according to IEC 529
  • Measurement force 0.5 - 1.1 N
  • Clamping shaft: Ø 8 mm
  • LCD-display 12 mm
Product type

Dial gauge

Features

+ LCD

Reading range (max.)

12.5 mm

Accuracy ±

0.005 mm

Reading

0.001 mm

(Ø)

58 mm

Dim

(Ø) 58 mm

Manufacturer's standards (no certificate)

Description

Features

  • Variable data output RS232 + Digimatic + USB
  • Zero-position setting at any point
  • Reversal of counting direction
  • mm/inch switching.
  • PRESET function
  • Measurement value pre-set
  • On/Off switch.
  • This text is machine translated.

What kind of Dial Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)