• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 186642060 Micrometer + LCD 75 - 100 mm Reading: 0.001 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micrometer

Features

+ LCD

Reading range (min.)

75 mm

Reading range (max.)

100 mm

Reading range

75 - 100 mm

Reading

0.001 mm

Material

Carbide metal

Material properties

rust-proof

Manufacturer's standards (no certificate)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1698461 HELIOS PREISSER 186642060 Micrometer + LCD 75 - 100 mm Reading: 0.001 mm

Description

Features

  • Early friction clutch
  • Quick start-Electronics
  • Quick Lock function
  • ABS function
  • ORIGIN
  • Hold
  • TOL
  • With built-in radio.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 774.99*

What kind of Micrometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)