• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 1923524 Inside micrometer Reading: 0.001 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,535.00 / piece)
€ 1,535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LCD-display 8.5 mm
  • DIN 863-4.
Product type

Inside micrometer

Reading

0.001 mm

Manufacturer's standards (no certificate)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719125 HELIOS PREISSER 1923524 Inside micrometer Reading: 0.001 mm

Description

DIGI-MET 3-point inside measuring screw IP52 + ring 30 to 40 mm.

This text is machine translated.

Features

  • Variable Data Output
  • PRESET function
  • Quick Lock
  • ON/OFF
  • mm/inch switching.
  • ABS function.

Hints

Supplied in plastic case.

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)