• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER DIGI-MET 1220 519-D Digital caliper Calibrated to (SCS-accredited certification body)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIGI-MET® Pocket caliper - DAkkS calibrated

  • QuickLock keypad lock
  • QuickStart function
  • This text is machine translated.

Technical specifications

  • Depth square
Product type

Digital caliper

Reading

0.01 mm

Length

200 mm

DIN standard

DIN 862

Material

Steel

Material properties

rust-proof

Weight

670 g

Calibration service

Calibration according to DKD-R 4-3 sheet 9.1

SCS-accredited certification body

Type

DIGI-MET

Description

Features

  • LCD-display 7.5 mm
  • Locking screw
  • With cross tips
  • 4-way measurement
  • Angular depth gauge
  • DATA VARIABLE: Variable data output RS 232. Digimatic USB
  • mm/inch switching.
  • QuickLock Function: Keypad lock to prevent accidental setting to zero point
  • Zero-point setting at any point.
  • QuickStart Function: Automatic power on by moving the slider without losing the zero point. Automatic power off after 7 minutes.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.