• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 16114 5 Chisel point bit 11 mm Total length 250 mm SDS-Plus 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Chisel point bit

Chisel width

11 mm

Total length

250 mm

Tool holder

SDS-Plus

Weight

174 g

Content

1 pc(s)

Length

250 mm

Width

11 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 802949 Heller 16114 5 Chisel point bit 11 mm Total length 250 mm SDS-Plus 1 pc(s)

User & Safety Instructions

User & Safety Instructions 802949 Heller 16114 5 Chisel point bit 11 mm Total length 250 mm SDS-Plus 1 pc(s)

Description

Features

  • For laying of cables as well as for any chisel/demolition work as well as breakouts.

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)