• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 196222 Butt chisel 40 mm Total length 250 mm SDS-Plus 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Butt chisel

Chisel width

40 mm

Total length

250 mm

Tool holder

SDS-Plus

Content

1 pc(s)

Length

250 mm

Width

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826987 Heller 196222 Butt chisel 40 mm Total length 250 mm SDS-Plus 1 pc(s)

Description

For all large-scale stripping jobs.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)