• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 22886 2 Butt chisel 40 mm Total length 250 mm SDS-Plus 5 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Butt chisel

Chisel width

40 mm

Total length

250 mm

Tool holder

SDS-Plus

Weight

1457 g

Content

5 pc(s)

Length

250 mm

Width

40 mm

Documents & Downloads

Datasheet

Datasheet 802957 Heller 22886 2 Butt chisel 40 mm Total length 250 mm SDS-Plus 5 pc(s)

User & Safety Instructions

User & Safety Instructions 802957 Heller 22886 2 Butt chisel 40 mm Total length 250 mm SDS-Plus 5 pc(s)

Description

Features

  • For laying of cables as well as for any chisel/demolition work as well as breakouts.

Scope of delivery

  • 5 pieces.

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)