• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 25889 0 Butt chisel Total length 300 mm SDS-Max 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Butt chisel

Material

Steel

Material suitability

Concrete

Total length

300 mm

Tool holder

SDS-Max

(Ø)

100 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1373514 Heller 25889 0 Butt chisel Total length 300 mm SDS-Max 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1373514 Heller 25889 0 Butt chisel Total length 300 mm SDS-Max 1 pc(s)

Description

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)