• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 26281 1 Butt chisel 30 mm Total length 140 mm SDS-Plus 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Power SDS-plus Spar chisel

  • With reduced chisel length
  • Thereby better force transmission

Technical specifications

Product type

Butt chisel

Chisel width

30 mm

Total length

140 mm

Tool holder

SDS-Plus

Content

1 pc(s)

Length

140 mm

Width

40 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 814919 Heller 26281 1 Butt chisel 30 mm Total length 140 mm SDS-Plus 1 pc(s)

User & Safety Instructions

User & Safety Instructions 814919 Heller 26281 1 Butt chisel 30 mm Total length 140 mm SDS-Plus 1 pc(s)

Description

Features

  • Improved power transmission through reduced chisel length
  • Ideal chisel effect without any noteworthy loss of impact energy
  • Long shelf-life through the use of special steel
  • Stable construction - forged from a single piece
  • With SDS-plus receiving shaft.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)