• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 28542 1 ENDURO Chisel point bit Total length 250 mm SDS-Plus 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Chisel point bit

Material suitability

Concrete

Total length

250 mm

Tool holder

SDS-Plus

(Ø)

14 mm

Content

1 pc(s)

Length

315 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1216490 Heller 28542 1 ENDURO Chisel point bit Total length 250 mm SDS-Plus 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1216490 Heller 28542 1 ENDURO Chisel point bit Total length 250 mm SDS-Plus 1 pc(s)

Description

Features

  • Longer service life through innovative chisel blade design with increased blade length
  • Reduced Profile wear over the complete service life
  • Reduced labor time through improved energy transmission
  • Increased comfort thanks to low vibration
  • Maximum ruggedness by wear-resistant material.

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)