• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 28543 8 ENDURO Flat chisel 20 mm Total length 250 mm SDS-Plus 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flat chisel

Chisel width

20 mm

Total length

250 mm

Tool holder

SDS-Plus

Content

1 pc(s)

Length

320 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1216491 Heller 28543 8 ENDURO Flat chisel 20 mm Total length 250 mm SDS-Plus 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1216491 Heller 28543 8 ENDURO Flat chisel 20 mm Total length 250 mm SDS-Plus 1 pc(s)

Description

Features

  • Longer service life through innovative chisel blade design with increased blade length
  • Reduced Profile wear over the complete service life
  • Reduced labor time through improved energy transmission
  • Increased comfort thanks to low vibration
  • Maximum ruggedness by wear-resistant material.

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)