
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Product type
Wood twist drill bit
- Drill hole Ø
6 mm
- Material
HSS
- Material suitability
Wood
- Tool holder
Cylinder shank
- Content
1 pc(s)
- Working length
57 mm
- Total length
93 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1216509 Heller 28563 6 Wood twist drill bit 6 mm Total length 93 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1216509 Heller 28563 6 Wood twist drill bit 6 mm Total length 93 mm Cylinder shank 1 pc(s)
Description
Features
- Long life thanks to HSS steel quality
- High speed and good chip removal due to grossvolumigem spiral design
- Clean and peel off holes through precision special grinding
- with little pressure work
- For all types of wood materials of soft wood up to the hardest woods.
Hints
This text is machine translated.























