• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 511904 Wood twist drill bit 4 mm Total length 75 mm 1 pc(s)

1/4
Product type
Wood twist drill bit
Drill hole Ø
4 mm
Material
HSS
Material suitability
Hardwood
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wood twist drill bit

Drill hole Ø

4 mm

Material

HSS

Material properties

polished

Material suitability

Hardwood

Tool holder

Cylinder shank

Content

1 pc(s)

Total length

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1918037 kwb 511904 Wood twist drill bit 4 mm Total length 75 mm 1 pc(s)

Description

FCE Wood twist drill bit, HSS-M2, precision-ground, industrial quality, shaft cylindrical, color blank, with twin®-groove design, with patented centring pin and 2 Vorschneidern, peel off-free boreholes, particularly suitable for hard wood in holzterrassenbau such as for Bangkirai, Douglas fir, also suitable for hard wood, soft wood, chipboard, gypsum cardboard, plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)