
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Product type
Multi-purpose drill bit
- Drill hole Ø
10 mm
- Material
Carbide metal
- Material suitability
Metal
Wood
Plastic
Stone
Masonry
- Working length
80 mm
- Content
1 pc(s)
- Total length
120 mm
- Tool holder
Cylinder shank
- Shank Ø
10 mm
- Weight
51.5 g
- Length
120 mm
- Height
36 mm
- Width
36 mm
- Bore diameter
10 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 803606 Heller Allmat 19417 4 Carbide metal Multi-purpose drill bit 10 mm Total length 120 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803606 Heller Allmat 19417 4 Carbide metal Multi-purpose drill bit 10 mm Total length 120 mm Cylinder shank 1 pc(s)
Description
Features
- The ideal universal drill for a multiplicity at construction of used materials
- Time and cost savings through the use of a drill for various materials and composite materials
- holes thanks to diamond-ground carbide blades, also on smooth, hard surfaces possible
- with holes in masonry & stone is easier to shock.
Hints
This text is machine translated.























