
Total (€ 10.99 / piece)
€ 13.99
-21 %
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Multi-purpose drill bit
- Drill hole Ø
12 mm
- Material
Carbide metal
- Material suitability
Metal
Wood
Plastic
Stone
Masonry
- Working length
90 mm
- Content
1 pc(s)
- Total length
150 mm
- Tool holder
Cylinder shank
- Shank Ø
12 mm
- Weight
82.2 g
- Length
150 mm
- Height
36 mm
- Width
36 mm
- Bore diameter
12 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 803608 Heller Allmat 19420 4 Carbide metal Multi-purpose drill bit 12 mm Total length 150 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803608 Heller Allmat 19420 4 Carbide metal Multi-purpose drill bit 12 mm Total length 150 mm Cylinder shank 1 pc(s)
Description
Features
- The ideal universal drill for a multiplicity at construction of used materials
- Time and cost savings through the use of a drill for various materials and composite materials
- holes thanks to diamond-ground carbide blades, also on smooth, hard surfaces possible
- with holes in masonry & stone is easier to shock.
Hints
This text is machine translated.























