
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Multi-purpose drill bit
- Drill hole Ø
8 mm
- Material
Carbide metal
- Material suitability
Metal
Wood
Plastic
- Working length
80 mm
- Content
1 pc(s)
- Total length
120 mm
- Tool holder
Cylinder shank
- Shank Ø
8 mm
- Weight
35.6 g
- Length
120 mm
- Height
36 mm
- Width
36 mm
- Bore diameter
8 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 803574 Heller Allround 10337 4 Carbide metal Multi-purpose drill bit 8 mm Total length 120 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803574 Heller Allround 10337 4 Carbide metal Multi-purpose drill bit 8 mm Total length 120 mm Cylinder shank 1 pc(s)
Description
Features
- Can be used universally in a variety of materials
- Ideal also for coated roofing tiles, hard finish wood and sandwich materials
- Accurate drilling by hard-metal center tip
- Light tapping also on smooth surfaces.
Hints
This text is machine translated.






















